
TW-04-06-G-D-500-086 | |
|---|---|
DigiKey Part Number | TW-04-06-G-D-500-086-ND |
Manufacturer | |
Manufacturer Product Number | TW-04-06-G-D-500-086 |
Description | CONN BRD STACK 2.00 8POS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 8 Position Header Spacer Connector 0.079" (2.00mm) Gold Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | TW-04-06-G-D-500-086 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Positions | 8 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.079" (2.00mm) | |
Length - Overall Pin | 0.673" (17.094mm) | |
Length - Post (Mating) | 0.087" (2.210mm) | |
Length - Stack Height | 0.500" (12.700mm) | |
Length - Tail | 0.086" (2.184mm) | |
Mounting Type | Through Hole | |
Termination | Solder | |
Contact Finish - Post (Mating) | Gold | |
Contact Finish Thickness - Post (Mating) | 20.0µin (0.51µm) | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,74000 Kč | 40,74 Kč |
| 50 | 34,22680 Kč | 1 711,34 Kč |
| 100 | 28,76730 Kč | 2 876,73 Kč |
| 500 | 24,35768 Kč | 12 178,84 Kč |
| 1 000 | 22,31038 Kč | 22 310,38 Kč |
| Unit Price without VAT: | 40,74000 Kč |
|---|---|
| Unit Price with VAT: | 49,29540 Kč |

