
TW-02-04-F-S-320-SM | |
|---|---|
DigiKey Part Number | 612-TW-02-04-F-S-320-SM-ND |
Manufacturer | |
Manufacturer Product Number | TW-02-04-F-S-320-SM |
Description | CONN BRD STACK 2MM 2POS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 2 Position Header Spacer Connector 0.079" (2.00mm) Gold Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | TW-02-04-F-S-320-SM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Positions | 2 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Length - Overall Pin | 0.487" (12.370mm) | |
Length - Post (Mating) | 0.167" (4.242mm) | |
Length - Stack Height | 0.320" (8.128mm) | |
Length - Tail | - | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Contact Finish - Post (Mating) | Gold | |
Contact Finish Thickness - Post (Mating) | 3.00µin (0.076µm) | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,50000 Kč | 10,50 Kč |
| 50 | 8,39920 Kč | 419,96 Kč |
| 100 | 6,71940 Kč | 671,94 Kč |
| 500 | 5,45948 Kč | 2 729,74 Kč |
| 1 000 | 4,82954 Kč | 4 829,54 Kč |
| 2 000 | 4,78755 Kč | 9 575,10 Kč |
| Unit Price without VAT: | 10,50000 Kč |
|---|---|
| Unit Price with VAT: | 12,70500 Kč |

