
TSW-216-12-T-S-RE | |
|---|---|
cms-digikey-product-number | 612-TSW-216-12-T-S-RE-ND |
cms-manufacturer | |
cms-manufacturer-product-number | TSW-216-12-T-S-RE |
cms-description | CONN HDR .2" PCB R/A 16POS |
cms-standard-lead-time | 4 Weeks |
cms-customer-reference | |
cms-detailed-description | Connector Header Through Hole, Right Angle 16 position 0.100" (2.54mm) |
Datasheet | Datasheet |
cms-eda-cad-models | TSW-216-12-T-S-RE Models |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Unshrouded | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.230" (5.84mm) | |
Contact Length - Post | 0.590" (14.99mm) | |
Overall Contact Length | - | |
Insulation Height | 0.119" (3.02mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Phosphor Bronze | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Features | - | |
Operating Temperature | -55°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 1 | 69,50000 Kč | 69,50 Kč |
| 50 | 56,61060 Kč | 2 830,53 Kč |
| 100 | 48,06440 Kč | 4 806,44 Kč |
| 500 | 42,73094 Kč | 21 365,47 Kč |
| 1 000 | 39,89620 Kč | 39 896,20 Kč |
| Unit Price without VAT: | 69,50000 Kč |
|---|---|
| Unit Price with VAT: | 84,09500 Kč |

