
TSW-146-17-T-D | |
|---|---|
DigiKey Part Number | SAM1066-46-ND |
Manufacturer | |
Manufacturer Product Number | TSW-146-17-T-D |
Description | CONN HEADER VERT 92POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole 92 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | TSW-146-17-T-D Models |
Category | Termination Solder |
Mfr | Fastening Type Push-Pull |
Series | Contact Length - Mating 0.620" (15.75mm) |
Packaging Bulk | Contact Length - Post 0.110" (2.79mm) |
Part Status Active | Overall Contact Length 0.830" (21.08mm) |
Connector Type | Insulation Height 0.100" (2.54mm) |
Contact Type Male Pin | Contact Shape Square |
Pitch - Mating | Contact Finish - Mating Tin |
Number of Positions | Contact Finish - Post Tin |
Number of Rows 2 | Contact Material Phosphor Bronze |
Row Spacing - Mating | Insulation Material Polybutylene Terephthalate (PBT) |
Number of Positions Loaded All | Operating Temperature -55°C ~ 105°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Unshrouded | Insulation Color Black |
Mounting Type | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 124,31000 Kč | 124,31 Kč |
| 10 | 105,64100 Kč | 1 056,41 Kč |
| 100 | 89,78320 Kč | 8 978,32 Kč |
| 500 | 80,14684 Kč | 40 073,42 Kč |
| 1 000 | 76,32437 Kč | 76 324,37 Kč |
| Unit Price without VAT: | 124,31000 Kč |
|---|---|
| Unit Price with VAT: | 150,41510 Kč |


















