
TSW-145-08-G-S | |
|---|---|
DigiKey Part Number | SAM1038-45-ND |
Manufacturer | |
Manufacturer Product Number | TSW-145-08-G-S |
Description | CONN HEADER VERT 45POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole 45 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | TSW-145-08-G-S Models |
Category | Contact Length - Mating 0.230" (5.84mm) |
Mfr | Contact Length - Post 0.200" (5.08mm) |
Series | Overall Contact Length 0.530" (13.46mm) |
Packaging Bulk | Insulation Height 0.100" (2.54mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Pitch - Mating | Contact Finish - Post Gold |
Number of Positions | Contact Material Phosphor Bronze |
Number of Rows 1 | Insulation Material Polybutylene Terephthalate (PBT) |
Number of Positions Loaded All | Operating Temperature -55°C ~ 125°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Unshrouded | Insulation Color Black |
Mounting Type | Contact Finish Thickness - Post 3.00µin (0.076µm) |
Termination Solder | Base Product Number |
Fastening Type Push-Pull |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 159,79000 Kč | 159,79 Kč |
| 10 | 135,75200 Kč | 1 357,52 Kč |
| 100 | 115,39030 Kč | 11 539,03 Kč |
| 500 | 103,00820 Kč | 51 504,10 Kč |
| 1 000 | 98,09594 Kč | 98 095,94 Kč |
| Unit Price without VAT: | 159,79000 Kč |
|---|---|
| Unit Price with VAT: | 193,34590 Kč |




















