Connector Header Through Hole 82 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSW-141-07-L-D

DigiKey Part Number
SAM1030-41-ND
Manufacturer
Manufacturer Product Number
TSW-141-07-L-D
Description
CONN HEADER VERT 82POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 82 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
TSW-141-07-L-D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.230" (5.84mm)
Contact Length - Post
0.100" (2.54mm)
Overall Contact Length
0.430" (10.92mm)
Insulation Height
0.100" (2.54mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Contact Finish - Post
Tin
Contact Material
Phosphor Bronze
Insulation Material
Polybutylene Terephthalate (PBT)
Features
-
Operating Temperature
-55°C ~ 125°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1129,98000 Kč129,98 Kč
10110,44900 Kč1 104,49 Kč
10093,87370 Kč9 387,37 Kč
50083,80008 Kč41 900,04 Kč
1 00079,80332 Kč79 803,32 Kč
Manufacturers Standard Package
Unit Price without VAT:129,98000 Kč
Unit Price with VAT:157,27580 Kč
Alternate Length
CONN HEADER VERT 100POS 2.54MM
In-Stock: 2168
Unit Price: 102,89000 Kč
CONN HEADER VERT 98POS 2.54MM
In-Stock: 100
Unit Price: 152,24000 Kč
CONN HEADER VERT 96POS 2.54MM
In-Stock: 100
Unit Price: 149,51000 Kč
CONN HEADER VERT 94POS 2.54MM
In-Stock: 0
Unit Price: 146,57000 Kč
CONN HEADER VERT 92POS 2.54MM
In-Stock: 160
Unit Price: 143,84000 Kč