Connector Header Through Hole 40 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSW-140-05-T-S

DigiKey Part Number
SAM1019-40-ND
Manufacturer
Manufacturer Product Number
TSW-140-05-T-S
Description
CONN HEADER VERT 40POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 40 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
TSW-140-05-T-S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.105" (2.67mm)
Contact Length - Post
0.130" (3.30mm)
Overall Contact Length
0.335" (8.51mm)
Insulation Height
0.100" (2.54mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
-
Contact Finish - Post
Tin
Contact Material
Phosphor Bronze
Insulation Material
Polybutylene Terephthalate (PBT)
Features
-
Operating Temperature
-55°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 243
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
153,54000 Kč53,54 Kč
1045,46100 Kč454,61 Kč
10038,63420 Kč3 863,42 Kč
50034,48460 Kč17 242,30 Kč
1 00032,83919 Kč32 839,19 Kč
5 00029,31686 Kč146 584,30 Kč
Manufacturers Standard Package
Unit Price without VAT:53,54000 Kč
Unit Price with VAT:64,78340 Kč
Alternate Length
CONN HEADER VERT 50POS 2.54MM
In-Stock: 207
Unit Price: 48,72000 Kč
CONN HEADER VERT 49POS 2.54MM
In-Stock: 100
Unit Price: 63,41000 Kč
CONN HEADER VERT 48POS 2.54MM
In-Stock: 0
Unit Price: 62,36000 Kč
CONN HEADER VERT 47POS 2.54MM
In-Stock: 0
Unit Price: 61,10000 Kč
CONN HEADER VERT 46POS 2.54MM
In-Stock: 0
Unit Price: 60,05000 Kč