Connector Header Through Hole 80 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSW-140-05-G-D

DigiKey Part Number
SAM1012-40-ND
Manufacturer
Manufacturer Product Number
TSW-140-05-G-D
Description
CONN HEADER VERT 80POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 80 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
TSW-140-05-G-D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.105" (2.67mm)
Contact Length - Post
0.130" (3.30mm)
Overall Contact Length
0.335" (8.51mm)
Insulation Height
0.100" (2.54mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Contact Finish - Post
Gold
Contact Material
Phosphor Bronze
Insulation Material
Polybutylene Terephthalate (PBT)
Features
-
Operating Temperature
-55°C ~ 125°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
3.00µin (0.076µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 90
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1165,25000 Kč165,25 Kč
10140,45600 Kč1 404,56 Kč
100119,38830 Kč11 938,83 Kč
500106,57702 Kč53 288,51 Kč
1 000101,49509 Kč101 495,09 Kč
Manufacturers Standard Package
Unit Price without VAT:165,25000 Kč
Unit Price with VAT:199,95250 Kč
Alternate Length
CONN HEADER VERT 100POS 2.54MM
In-Stock: 464
Unit Price: 131,45000 Kč
CONN HEADER VERT 98POS 2.54MM
In-Stock: 0
Unit Price: 198,01000 Kč
CONN HEADER VERT 96POS 2.54MM
In-Stock: 0
Unit Price: 194,44000 Kč
CONN HEADER VERT 94POS 2.54MM
In-Stock: 0
Unit Price: 190,87000 Kč
CONN HEADER VERT 92POS 2.54MM
In-Stock: 0
Unit Price: 187,30000 Kč