Connector Header Through Hole 72 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSW-136-23-T-D

DigiKey Part Number
SAM1074-36-ND
Manufacturer
Manufacturer Product Number
TSW-136-23-T-D
Description
CONN HEADER VERT 72POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 72 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
TSW-136-23-T-D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Mfr
Fastening Type
Push-Pull
Series
Contact Length - Mating
0.230" (5.84mm)
Packaging
Bulk
Contact Length - Post
0.115" (2.92mm)
Part Status
Active
Overall Contact Length
0.445" (11.30mm)
Connector Type
Insulation Height
0.100" (2.54mm)
Contact Type
Male Pin
Contact Shape
Square
Pitch - Mating
Contact Finish - Mating
Tin
Number of Positions
Contact Finish - Post
Tin
Number of Rows
2
Contact Material
Phosphor Bronze
Row Spacing - Mating
Insulation Material
Polybutylene Terephthalate (PBT)
Number of Positions Loaded
All
Operating Temperature
-55°C ~ 105°C
Style
Material Flammability Rating
UL94 V-0
Shrouding
Unshrouded
Insulation Color
Black
Mounting Type
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 243
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
187,56000 Kč87,56 Kč
1074,48000 Kč744,80 Kč
10063,30270 Kč6 330,27 Kč
50056,50772 Kč28 253,86 Kč
1 00053,81199 Kč53 811,99 Kč
Manufacturers Standard Package
Unit Price without VAT:87,56000 Kč
Unit Price with VAT:105,94760 Kč
Alternate Length
CONN HEADER VERT 100POS 2.54MM
In-Stock: 234
Unit Price: 70,76000 Kč
CONN HEADER VERT 98POS 2.54MM
In-Stock: 100
Unit Price: 114,65000 Kč
CONN HEADER VERT 96POS 2.54MM
In-Stock: 160
Unit Price: 112,55000 Kč
CONN HEADER VERT 94POS 2.54MM
In-Stock: 0
Unit Price: 110,45000 Kč
CONN HEADER VERT 92POS 2.54MM
In-Stock: 181
Unit Price: 108,35000 Kč