Connector Header Through Hole 36 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSW-136-14-S-S

DigiKey Part Number
SAM1057-36-ND
Manufacturer
Manufacturer Product Number
TSW-136-14-S-S
Description
CONN HEADER VERT 36POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 36 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
TSW-136-14-S-S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.320" (8.13mm)
Contact Length - Post
0.110" (2.79mm)
Overall Contact Length
0.530" (13.46mm)
Insulation Height
0.100" (2.54mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Contact Finish - Post
Tin
Contact Material
Phosphor Bronze
Insulation Material
Polybutylene Terephthalate (PBT)
Features
-
Operating Temperature
-55°C ~ 125°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 243
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
197,01000 Kč97,01 Kč
1082,45900 Kč824,59 Kč
10070,08290 Kč7 008,29 Kč
50062,56102 Kč31 280,51 Kč
1 00059,57700 Kč59 577,00 Kč
Manufacturers Standard Package
Unit Price without VAT:97,01000 Kč
Unit Price with VAT:117,38210 Kč
Alternate Length
CONN HEADER VERT 50POS 2.54MM
In-Stock: 1649
Unit Price: 83,99000 Kč
CONN HEADER VERT 49POS 2.54MM
In-Stock: 0
Unit Price: 129,56000 Kč
CONN HEADER VERT 48POS 2.54MM
In-Stock: 100
Unit Price: 124,73000 Kč
CONN HEADER VERT 47POS 2.54MM
In-Stock: 0
Unit Price: 122,42000 Kč
CONN HEADER VERT 46POS 2.54MM
In-Stock: 160
Unit Price: 122,63000 Kč