Connector Header Through Hole, Right Angle 36 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSW-136-08-S-S-RA

DigiKey Part Number
SAM1047-36-ND
Manufacturer
Manufacturer Product Number
TSW-136-08-S-S-RA
Description
CONN HEADER R/A 36POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 36 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
TSW-136-08-S-S-RA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.230" (5.84mm)
Contact Length - Post
0.090" (2.29mm)
Overall Contact Length
-
Insulation Height
0.119" (3.02mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Contact Finish - Post
Tin
Contact Material
Phosphor Bronze
Insulation Material
Polybutylene Terephthalate (PBT)
Features
-
Operating Temperature
-55°C ~ 125°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 243
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1121,58000 Kč121,58 Kč
10103,24700 Kč1 032,47 Kč
10087,75060 Kč8 775,06 Kč
50078,33304 Kč39 166,52 Kč
1 00074,59728 Kč74 597,28 Kč
Manufacturers Standard Package
Unit Price without VAT:121,58000 Kč
Unit Price with VAT:147,11180 Kč
Alternate Length
CONN HEADER R/A 50POS 2.54MM
In-Stock: 8
Unit Price: 106,46000 Kč
CONN HEADER R/A 49POS 2.54MM
In-Stock: 0
Unit Price: 156,44000 Kč
CONN HEADER R/A 48POS 2.54MM
In-Stock: 100
Unit Price: 153,50000 Kč
CONN HEADER R/A 47POS 2.54MM
In-Stock: 0
Unit Price: 150,77000 Kč
CONN HEADER R/A 46POS 2.54MM
In-Stock: 160
Unit Price: 150,77000 Kč