TSW-132-08-L-T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSW-132-08-L-T

DigiKey Part Number
612-TSW-132-08-L-T-ND
Manufacturer
Manufacturer Product Number
TSW-132-08-L-T
Description
CONN HDR .100" 96POS
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 96 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
TSW-132-08-L-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
3
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.230" (5.84mm)
Contact Length - Post
0.200" (5.08mm)
Overall Contact Length
0.530" (13.46mm)
Insulation Height
0.100" (2.54mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Contact Finish - Post
Tin
Contact Material
Phosphor Bronze
Insulation Material
Polybutylene Terephthalate (PBT)
Features
-
Operating Temperature
-55°C ~ 125°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Factory Stock: 227
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1131,98000 Kč131,98 Kč
10130,08900 Kč1 300,89 Kč
25126,05600 Kč3 151,40 Kč
50118,54520 Kč5 927,26 Kč
100104,38270 Kč10 438,27 Kč
500101,04000 Kč50 520,00 Kč
Manufacturers Standard Package
Unit Price without VAT:131,98000 Kč
Unit Price with VAT:159,69580 Kč