Connector Header Through Hole 32 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSW-132-07-G-S

DigiKey Part Number
SAM1029-32-ND
Manufacturer
Manufacturer Product Number
TSW-132-07-G-S
Description
CONN HEADER VERT 32POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 32 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
TSW-132-07-G-S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.230" (5.84mm)
Contact Length - Post
0.100" (2.54mm)
Overall Contact Length
0.430" (10.92mm)
Insulation Height
0.100" (2.54mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Contact Finish - Post
Gold
Contact Material
Phosphor Bronze
Insulation Material
Polybutylene Terephthalate (PBT)
Features
-
Operating Temperature
-55°C ~ 125°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
3.00µin (0.076µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 429
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
193,23000 Kč93,23 Kč
1079,22500 Kč792,25 Kč
10067,33850 Kč6 733,85 Kč
50060,11014 Kč30 055,07 Kč
1 00057,24286 Kč57 242,86 Kč
Manufacturers Standard Package
Unit Price without VAT:93,23000 Kč
Unit Price with VAT:112,80830 Kč
Alternate Length
CONN HEADER VERT 50POS 2.54MM
In-Stock: 15122
Unit Price: 89,66000 Kč
CONN HEADER VERT 49POS 2.54MM
In-Stock: 100
Unit Price: 135,44000 Kč
CONN HEADER VERT 48POS 2.54MM
In-Stock: 160
Unit Price: 132,92000 Kč
CONN HEADER VERT 47POS 2.54MM
In-Stock: 160
Unit Price: 130,61000 Kč
CONN HEADER VERT 46POS 2.54MM
In-Stock: 160
Unit Price: 128,09000 Kč