Connector Header Through Hole, Right Angle 52 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSW-126-08-G-D-RA

DigiKey Part Number
SAM1037-26-ND
Manufacturer
Manufacturer Product Number
TSW-126-08-G-D-RA
Description
CONN HEADER R/A 52POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 52 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
TSW-126-08-G-D-RA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.230" (5.84mm)
Contact Length - Post
0.090" (2.29mm)
Overall Contact Length
-
Insulation Height
0.219" (5.56mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Contact Finish - Post
Gold
Contact Material
Phosphor Bronze
Insulation Material
Polybutylene Terephthalate (PBT)
Features
-
Operating Temperature
-55°C ~ 125°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
3.00µin (0.076µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 243
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1167,77000 Kč167,77 Kč
10142,53400 Kč1 425,34 Kč
100121,14170 Kč12 114,17 Kč
500108,14306 Kč54 071,53 Kč
1 000102,98721 Kč102 987,21 Kč
Manufacturers Standard Package
Unit Price without VAT:167,77000 Kč
Unit Price with VAT:203,00170 Kč
Alternate Length
CONN HEADER R/A 100P 2.54MM
In-Stock: 1941
Unit Price: 260,38000 Kč
CONN HEADER R/A 98POS 2.54MM
In-Stock: 100
Unit Price: 295,86000 Kč
CONN HEADER R/A 96POS 2.54MM
In-Stock: 100
Unit Price: 290,40000 Kč
CONN HEADER R/A 94POS 2.54MM
In-Stock: 100
Unit Price: 284,94000 Kč
CONN HEADER R/A 92POS 2.54MM
In-Stock: 100
Unit Price: 279,48000 Kč