
TSW-125-14-L-D | |
|---|---|
DigiKey Part Number | 612-TSW-125-14-L-D-ND |
Manufacturer | |
Manufacturer Product Number | TSW-125-14-L-D |
Description | CONN HEADER VERT 50POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole 50 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | TSW-125-14-L-D Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.320" (8.13mm) |
Series | Contact Length - Post 0.110" (2.79mm) |
Packaging Bulk | Overall Contact Length 0.530" (13.46mm) |
Part Status Discontinued at DigiKey | Insulation Height 0.100" (2.54mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Gold |
Pitch - Mating | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Number of Positions | Contact Finish - Post Tin |
Number of Rows 2 | Contact Material Phosphor Bronze |
Row Spacing - Mating | Insulation Material Polybutylene Terephthalate (PBT) |
Number of Positions Loaded All | Operating Temperature -55°C ~ 125°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Unshrouded | Insulation Color Black |
Mounting Type | Base Product Number |
Termination Solder |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 80,92000 Kč | 80,92 Kč |
| 10 | 68,82300 Kč | 688,23 Kč |
| 100 | 58,49760 Kč | 5 849,76 Kč |
| 500 | 52,21800 Kč | 26 109,00 Kč |
| 1 000 | 49,72744 Kč | 49 727,44 Kč |
| Unit Price without VAT: | 80,92000 Kč |
|---|---|
| Unit Price with VAT: | 97,91320 Kč |




















