Connector Header Through Hole 48 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSW-124-17-L-D

DigiKey Part Number
SAM1062-24-ND
Manufacturer
Manufacturer Product Number
TSW-124-17-L-D
Description
CONN HEADER VERT 48POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 48 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
TSW-124-17-L-D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.620" (15.75mm)
Contact Length - Post
0.110" (2.79mm)
Overall Contact Length
0.830" (21.08mm)
Insulation Height
0.100" (2.54mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Contact Finish - Post
Tin
Contact Material
Phosphor Bronze
Insulation Material
Polybutylene Terephthalate (PBT)
Features
-
Operating Temperature
-55°C ~ 125°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 784
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
197,22000 Kč97,22 Kč
1082,62700 Kč826,27 Kč
10070,21730 Kč7 021,73 Kč
50062,68070 Kč31 340,35 Kč
1 00059,69101 Kč59 691,01 Kč
Manufacturers Standard Package
Unit Price without VAT:97,22000 Kč
Unit Price with VAT:117,63620 Kč
Alternate Length
CONN HEADER VERT 100POS 2.54MM
In-Stock: 365
Unit Price: 119,69000 Kč
CONN HEADER VERT 98POS 2.54MM
In-Stock: 0
Unit Price: 182,47000 Kč
CONN HEADER VERT 96POS 2.54MM
In-Stock: 0
Unit Price: 179,11000 Kč
CONN HEADER VERT 94POS 2.54MM
In-Stock: 0
Unit Price: 175,75000 Kč
CONN HEADER VERT 92POS 2.54MM
In-Stock: 100
Unit Price: 172,39000 Kč