Connector Header Through Hole 44 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSW-122-23-G-D

DigiKey Part Number
SAM1068-22-ND
Manufacturer
Manufacturer Product Number
TSW-122-23-G-D
Description
CONN HEADER VERT 44POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 44 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
TSW-122-23-G-D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.230" (5.84mm)
Contact Length - Post
0.115" (2.92mm)
Overall Contact Length
0.445" (11.30mm)
Insulation Height
0.100" (2.54mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Contact Finish - Post
Gold
Contact Material
Phosphor Bronze
Insulation Material
Polybutylene Terephthalate (PBT)
Features
-
Operating Temperature
-55°C ~ 125°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
3.00µin (0.076µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 784
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1128,93000 Kč128,93 Kč
10109,58900 Kč1 095,89 Kč
10093,13450 Kč9 313,45 Kč
50083,13948 Kč41 569,74 Kč
1 00079,17506 Kč79 175,06 Kč
Manufacturers Standard Package
Unit Price without VAT:128,93000 Kč
Unit Price with VAT:156,00530 Kč
Alternate Length
CONN HEADER VERT 100POS 2.54MM
In-Stock: 212
Unit Price: 180,37000 Kč
CONN HEADER VERT 98POS 2.54MM
In-Stock: 0
Unit Price: 263,31000 Kč
CONN HEADER VERT 96POS 2.54MM
In-Stock: 0
Unit Price: 258,49000 Kč
CONN HEADER VERT 94POS 2.54MM
In-Stock: 0
Unit Price: 253,45000 Kč
CONN HEADER VERT 92POS 2.54MM
In-Stock: 100
Unit Price: 248,62000 Kč