Connector Header Through Hole 19 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSW-119-06-T-S

DigiKey Part Number
SAM1027-19-ND
Manufacturer
Manufacturer Product Number
TSW-119-06-T-S
Description
CONN HEADER VERT 19POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 19 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
TSW-119-06-T-S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.105" (2.67mm)
Contact Length - Post
0.095" (2.41mm)
Overall Contact Length
0.300" (7.62mm)
Insulation Height
0.100" (2.54mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
-
Contact Finish - Post
Tin
Contact Material
Phosphor Bronze
Insulation Material
Polybutylene Terephthalate (PBT)
Features
-
Operating Temperature
-55°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 784
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
130,24000 Kč30,24 Kč
1025,72300 Kč257,23 Kč
10021,86100 Kč2 186,10 Kč
50019,51302 Kč9 756,51 Kč
1 00018,58134 Kč18 581,34 Kč
5 00016,58745 Kč82 937,25 Kč
10 00015,79659 Kč157 965,90 Kč
Manufacturers Standard Package
Unit Price without VAT:30,24000 Kč
Unit Price with VAT:36,59040 Kč
Alternate Length
CONN HEADER VERT 50POS 2.54MM
In-Stock: 2032
Unit Price: 48,72000 Kč
CONN HEADER VERT 49POS 2.54MM
In-Stock: 0
Unit Price: 63,41000 Kč
CONN HEADER VERT 48POS 2.54MM
In-Stock: 100
Unit Price: 62,36000 Kč
CONN HEADER VERT 47POS 2.54MM
In-Stock: 0
Unit Price: 61,10000 Kč
CONN HEADER VERT 46POS 2.54MM
In-Stock: 0
Unit Price: 60,05000 Kč