


TSW-117-07-L-D | |
|---|---|
DigiKey Part Number | TSW-117-07-L-D-ND |
Manufacturer | |
Manufacturer Product Number | TSW-117-07-L-D |
Description | CONN HEADER VERT 34POS 2.54MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 34 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | TSW-117-07-L-D Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.230" (5.84mm) |
Series | Contact Length - Post 0.100" (2.54mm) |
Packaging Bag | Overall Contact Length 0.430" (10.92mm) |
Part Status Active | Insulation Height 0.100" (2.54mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Gold |
Pitch - Mating | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Number of Positions | Contact Finish - Post Tin |
Number of Rows 2 | Contact Material Phosphor Bronze |
Row Spacing - Mating | Insulation Material Polybutylene Terephthalate (PBT) |
Number of Positions Loaded All | Operating Temperature -55°C ~ 125°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Unshrouded | Insulation Color Black |
Mounting Type | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,90000 Kč | 56,90 Kč |
| 50 | 49,42920 Kč | 2 471,46 Kč |
| 100 | 43,00390 Kč | 4 300,39 Kč |
| 500 | 37,29244 Kč | 18 646,22 Kč |
| 1 000 | 35,09291 Kč | 35 092,91 Kč |
| Unit Price without VAT: | 56,90000 Kč |
|---|---|
| Unit Price with VAT: | 68,84900 Kč |

















