Connector Header Through Hole 34 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSW-117-07-F-D

DigiKey Part Number
SAM15393-ND
Manufacturer
Manufacturer Product Number
TSW-117-07-F-D
Description
CONN HEADER VERT 34POS 2.54MM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 34 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
TSW-117-07-F-D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.230" (5.84mm)
Contact Length - Post
0.100" (2.54mm)
Overall Contact Length
0.430" (10.92mm)
Insulation Height
0.100" (2.54mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
3.00µin (0.076µm)
Contact Finish - Post
Tin
Contact Material
Phosphor Bronze
Insulation Material
Polybutylene Terephthalate (PBT)
Features
-
Operating Temperature
-55°C ~ 125°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 70
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
148,72000 Kč48,72 Kč
5042,33200 Kč2 116,60 Kč
10036,83050 Kč3 683,05 Kč
50031,95896 Kč15 979,48 Kč
1 00028,34730 Kč28 347,30 Kč
Manufacturers Standard Package
Unit Price without VAT:48,72000 Kč
Unit Price with VAT:58,95120 Kč