Connector Header Through Hole 32 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSW-116-08-T-D

DigiKey Part Number
SAM1048-16-ND
Manufacturer
Manufacturer Product Number
TSW-116-08-T-D
Description
CONN HEADER VERT 32POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 32 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
TSW-116-08-T-D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.230" (5.84mm)
Contact Length - Post
0.200" (5.08mm)
Overall Contact Length
0.530" (13.46mm)
Insulation Height
0.100" (2.54mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
-
Contact Finish - Post
Tin
Contact Material
Phosphor Bronze
Insulation Material
Polybutylene Terephthalate (PBT)
Features
-
Operating Temperature
-55°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 1 082
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
142,63000 Kč42,63 Kč
1036,24300 Kč362,43 Kč
10030,80200 Kč3 080,20 Kč
50027,49268 Kč13 746,34 Kč
1 00026,18052 Kč26 180,52 Kč
5 00023,37203 Kč116 860,15 Kč
Manufacturers Standard Package
Unit Price without VAT:42,63000 Kč
Unit Price with VAT:51,58230 Kč
Alternate Length
CONN HEADER VERT 100POS 2.54MM
In-Stock: 100
Unit Price: 69,29000 Kč
CONN HEADER VERT 98POS 2.54MM
In-Stock: 0
Unit Price: 109,61000 Kč
CONN HEADER VERT 96POS 2.54MM
In-Stock: 0
Unit Price: 107,51000 Kč
CONN HEADER VERT 94POS 2.54MM
In-Stock: 0
Unit Price: 103,52000 Kč
CONN HEADER VERT 92POS 2.54MM
In-Stock: 0
Unit Price: 101,63000 Kč