Connector Header Through Hole, Right Angle 32 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Through Hole, Right Angle 32 position 0.100" (2.54mm)
TSW-116-08-L-D-RA

TSW-116-08-L-D-RA

DigiKey Part Number
SAM1041-16-ND
Manufacturer
Manufacturer Product Number
TSW-116-08-L-D-RA
Description
CONN HEADER R/A 32POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 32 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
TSW-116-08-L-D-RA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Mfr
Fastening Type
Push-Pull
Series
Contact Length - Mating
0.230" (5.84mm)
Packaging
Bulk
Contact Length - Post
0.090" (2.29mm)
Part Status
Active
Insulation Height
0.219" (5.56mm)
Connector Type
Contact Shape
Square
Contact Type
Male Pin
Contact Finish - Mating
Gold
Pitch - Mating
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Number of Positions
Contact Finish - Post
Tin
Number of Rows
2
Contact Material
Phosphor Bronze
Row Spacing - Mating
Insulation Material
Polybutylene Terephthalate (PBT)
Number of Positions Loaded
All
Operating Temperature
-55°C ~ 125°C
Style
Material Flammability Rating
UL94 V-0
Shrouding
Unshrouded
Insulation Color
Black
Mounting Type
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
Factory Stock: 370
Check for Additional Incoming Stock
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
168,45000 Kč68,45 Kč
1058,16400 Kč581,64 Kč
10049,43350 Kč4 943,35 Kč
50044,12604 Kč22 063,02 Kč
1 00042,02078 Kč42 020,78 Kč
5 00037,51427 Kč187 571,35 Kč
Manufacturers Standard Package
Unit Price without VAT:68,45000 Kč
Unit Price with VAT:82,82450 Kč
Alternate Length
CONN HEADER R/A 100P 2.54MM
In-Stock: 1589
Unit Price: 110,03000 Kč
CONN HEADER R/A 98POS 2.54MM
In-Stock: 0
Unit Price: 181,63000 Kč
CONN HEADER R/A 96POS 2.54MM
In-Stock: 100
Unit Price: 178,48000 Kč
CONN HEADER R/A 94POS 2.54MM
In-Stock: 0
Unit Price: 175,12000 Kč
CONN HEADER R/A 92POS 2.54MM
In-Stock: 100
Unit Price: 171,76000 Kč