Connector Header Through Hole 15 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSW-115-14-L-S

DigiKey Part Number
SAM1055-15-ND
Manufacturer
Manufacturer Product Number
TSW-115-14-L-S
Description
CONN HEADER VERT 15POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 15 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
TSW-115-14-L-S Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Length - Mating
0.320" (8.13mm)
Series
Contact Length - Post
0.110" (2.79mm)
Packaging
Bulk
Overall Contact Length
0.530" (13.46mm)
Part Status
Active
Insulation Height
0.100" (2.54mm)
Connector Type
Contact Shape
Square
Contact Type
Male Pin
Contact Finish - Mating
Gold
Pitch - Mating
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Number of Positions
Contact Finish - Post
Tin
Number of Rows
1
Contact Material
Phosphor Bronze
Number of Positions Loaded
All
Insulation Material
Polybutylene Terephthalate (PBT)
Style
Operating Temperature
-55°C ~ 125°C
Shrouding
Unshrouded
Material Flammability Rating
UL94 V-0
Mounting Type
Insulation Color
Black
Termination
Solder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 1 082
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
132,76000 Kč32,76 Kč
1027,82200 Kč278,22 Kč
10023,64370 Kč2 364,37 Kč
50021,10424 Kč10 552,12 Kč
1 00020,09677 Kč20 096,77 Kč
5 00017,94052 Kč89 702,60 Kč
10 00017,08504 Kč170 850,40 Kč
Manufacturers Standard Package
Unit Price without VAT:32,76000 Kč
Unit Price with VAT:39,63960 Kč
Alternate Length
CONN HEADER VERT 50POS 2.54MM
In-Stock: 349
Unit Price: 68,45000 Kč
CONN HEADER VERT 49POS 2.54MM
In-Stock: 0
Unit Price: 84,62000 Kč
CONN HEADER VERT 48POS 2.54MM
In-Stock: 100
Unit Price: 83,15000 Kč
CONN HEADER VERT 47POS 2.54MM
In-Stock: 0
Unit Price: 81,68000 Kč
CONN HEADER VERT 46POS 2.54MM
In-Stock: 0
Unit Price: 81,89000 Kč