
TSW-115-08-G-S | |
|---|---|
DigiKey Part Number | SAM1038-15-ND |
Manufacturer | |
Manufacturer Product Number | TSW-115-08-G-S |
Description | CONN HEADER VERT 15POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole 15 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | TSW-115-08-G-S Models |
Category | Contact Length - Mating 0.230" (5.84mm) |
Mfr | Contact Length - Post 0.200" (5.08mm) |
Series | Overall Contact Length 0.530" (13.46mm) |
Packaging Bulk | Insulation Height 0.100" (2.54mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Pitch - Mating | Contact Finish - Post Gold |
Number of Positions | Contact Material Phosphor Bronze |
Number of Rows 1 | Insulation Material Polybutylene Terephthalate (PBT) |
Number of Positions Loaded All | Operating Temperature -55°C ~ 125°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Unshrouded | Insulation Color Black |
Mounting Type | Contact Finish Thickness - Post 3.00µin (0.076µm) |
Termination Solder | Base Product Number |
Fastening Type Push-Pull |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,06000 Kč | 56,06 Kč |
| 10 | 47,66500 Kč | 476,65 Kč |
| 100 | 40,50510 Kč | 4 050,51 Kč |
| 500 | 36,15562 Kč | 18 077,81 Kč |
| 1 000 | 34,43042 Kč | 34 430,42 Kč |
| 5 000 | 30,73742 Kč | 153 687,10 Kč |
| Unit Price without VAT: | 56,06000 Kč |
|---|---|
| Unit Price with VAT: | 67,83260 Kč |




















