Connector Header Through Hole 15 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSW-115-07-S-S

DigiKey Part Number
SAM1033-15-ND
Manufacturer
Manufacturer Product Number
TSW-115-07-S-S
Description
CONN HEADER VERT 15POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 15 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
TSW-115-07-S-S Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Length - Mating
0.230" (5.84mm)
Series
Contact Length - Post
0.100" (2.54mm)
Packaging
Bulk
Overall Contact Length
0.430" (10.92mm)
Part Status
Active
Insulation Height
0.100" (2.54mm)
Connector Type
Contact Shape
Square
Contact Type
Male Pin
Contact Finish - Mating
Gold
Pitch - Mating
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Number of Positions
Contact Finish - Post
Tin
Number of Rows
1
Contact Material
Phosphor Bronze
Number of Positions Loaded
All
Insulation Material
Polybutylene Terephthalate (PBT)
Style
Operating Temperature
-55°C ~ 125°C
Shrouding
Unshrouded
Material Flammability Rating
UL94 V-0
Mounting Type
Insulation Color
Black
Termination
Solder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 1 082
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
154,59000 Kč54,59 Kč
1046,34300 Kč463,43 Kč
10039,37540 Kč3 937,54 Kč
50035,14730 Kč17 573,65 Kč
1 00033,47018 Kč33 470,18 Kč
5 00029,88011 Kč149 400,55 Kč
Manufacturers Standard Package
Unit Price without VAT:54,59000 Kč
Unit Price with VAT:66,05390 Kč
Alternate Length
CONN HEADER VERT 50POS 2.54MM
In-Stock: 6275
Unit Price: 99,95000 Kč
CONN HEADER VERT 49POS 2.54MM
In-Stock: 100
Unit Price: 151,19000 Kč
CONN HEADER VERT 48POS 2.54MM
In-Stock: 100
Unit Price: 148,46000 Kč
CONN HEADER VERT 47POS 2.54MM
In-Stock: 0
Unit Price: 142,79000 Kč
CONN HEADER VERT 46POS 2.54MM
In-Stock: 100
Unit Price: 143,00000 Kč