Connector Header Through Hole 15 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSW-115-07-G-S

DigiKey Part Number
SAM1029-15-ND
Manufacturer
Manufacturer Product Number
TSW-115-07-G-S
Description
CONN HEADER VERT 15POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 15 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
TSW-115-07-G-S Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Mating
0.230" (5.84mm)
Mfr
Contact Length - Post
0.100" (2.54mm)
Series
Overall Contact Length
0.430" (10.92mm)
Packaging
Bulk
Insulation Height
0.100" (2.54mm)
Part Status
Active
Contact Shape
Square
Connector Type
Contact Finish - Mating
Gold
Contact Type
Male Pin
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Pitch - Mating
Contact Finish - Post
Gold
Number of Positions
Contact Material
Phosphor Bronze
Number of Rows
1
Insulation Material
Polybutylene Terephthalate (PBT)
Number of Positions Loaded
All
Operating Temperature
-55°C ~ 125°C
Style
Material Flammability Rating
UL94 V-0
Shrouding
Unshrouded
Insulation Color
Black
Mounting Type
Contact Finish Thickness - Post
3.00µin (0.076µm)
Termination
Solder
Base Product Number
Fastening Type
Push-Pull
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 1 082
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
150,19000 Kč50,19 Kč
1042,58400 Kč425,84 Kč
10036,19640 Kč3 619,64 Kč
50032,30962 Kč16 154,81 Kč
1 00030,76774 Kč30 767,74 Kč
5 00027,46732 Kč137 336,60 Kč
Manufacturers Standard Package
Unit Price without VAT:50,19000 Kč
Unit Price with VAT:60,72990 Kč
Alternate Length
CONN HEADER VERT 50POS 2.54MM
In-Stock: 12928
Unit Price: 89,66000 Kč
CONN HEADER VERT 49POS 2.54MM
In-Stock: 100
Unit Price: 138,17000 Kč
CONN HEADER VERT 48POS 2.54MM
In-Stock: 160
Unit Price: 135,65000 Kč
CONN HEADER VERT 47POS 2.54MM
In-Stock: 160
Unit Price: 130,61000 Kč
CONN HEADER VERT 46POS 2.54MM
In-Stock: 160
Unit Price: 128,09000 Kč