Connector Header Through Hole 15 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSW-115-05-T-S

DigiKey Part Number
SAM1019-15-ND
Manufacturer
Manufacturer Product Number
TSW-115-05-T-S
Description
CONN HEADER VERT 15POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 15 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
TSW-115-05-T-S Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Length - Mating
0.105" (2.67mm)
Series
Contact Length - Post
0.130" (3.30mm)
Packaging
Bulk
Overall Contact Length
0.335" (8.51mm)
Part Status
Active
Insulation Height
0.100" (2.54mm)
Connector Type
Contact Shape
Square
Contact Type
Male Pin
Contact Finish - Mating
Tin
Pitch - Mating
Contact Finish - Post
Tin
Number of Positions
Contact Material
Phosphor Bronze
Number of Rows
1
Insulation Material
Polybutylene Terephthalate (PBT)
Number of Positions Loaded
All
Operating Temperature
-55°C ~ 105°C
Style
Material Flammability Rating
UL94 V-0
Shrouding
Unshrouded
Insulation Color
Black
Mounting Type
Base Product Number
Termination
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 1 082
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
125,41000 Kč25,41 Kč
1021,64900 Kč216,49 Kč
10018,39000 Kč1 839,00 Kč
50016,41330 Kč8 206,65 Kč
1 00015,62965 Kč15 629,65 Kč
5 00013,95233 Kč69 761,65 Kč
10 00013,28695 Kč132 869,50 Kč
Manufacturers Standard Package
Unit Price without VAT:25,41000 Kč
Unit Price with VAT:30,74610 Kč
Alternate Length
CONN HEADER VERT 50POS 2.54MM
In-Stock: 207
Unit Price: 48,72000 Kč
CONN HEADER VERT 49POS 2.54MM
In-Stock: 100
Unit Price: 64,67000 Kč
CONN HEADER VERT 48POS 2.54MM
In-Stock: 0
Unit Price: 62,36000 Kč
CONN HEADER VERT 47POS 2.54MM
In-Stock: 0
Unit Price: 61,10000 Kč
CONN HEADER VERT 46POS 2.54MM
In-Stock: 0
Unit Price: 61,31000 Kč