
| TSW-109-23-T-D | |
|---|---|
| DigiKey Part Number | SAM1074-09-ND | 
| Manufacturer | |
| Manufacturer Product Number | TSW-109-23-T-D | 
| Description | CONN HEADER VERT 18POS 2.54MM | 
| Customer Reference | |
| Detailed Description | Connector Header Through Hole 18 position 0.100" (2.54mm) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | TSW-109-23-T-D Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Connector Type | ||
| Contact Type | Male Pin | |
| Pitch - Mating | ||
| Number of Positions | ||
| Number of Rows | 2 | |
| Row Spacing - Mating | ||
| Number of Positions Loaded | All | |
| Style | ||
| Shrouding | Unshrouded | |
| Mounting Type | ||
| Termination | Solder | |
| Fastening Type | Push-Pull | |
| Contact Length - Mating | 0.230" (5.84mm) | |
| Contact Length - Post | 0.115" (2.92mm) | |
| Overall Contact Length | 0.445" (11.30mm) | |
| Insulation Height | 0.100" (2.54mm) | |
| Contact Shape | Square | |
| Contact Finish - Mating | Tin | |
| Contact Finish Thickness - Mating | - | |
| Contact Finish - Post | Tin | |
| Contact Material | Phosphor Bronze | |
| Insulation Material | Polybutylene Terephthalate (PBT) | |
| Features | - | |
| Operating Temperature | -55°C ~ 105°C | |
| Ingress Protection | - | |
| Material Flammability Rating | UL94 V-0 | |
| Insulation Color | Black | |
| Current Rating (Amps) | - | |
| Voltage Rating | - | |
| Mated Stacking Heights | - | |
| Contact Finish Thickness - Post | - | |
| Applications | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 24,34000 Kč | 24,34 Kč | 
| 10 | 20,70200 Kč | 207,02 Kč | 
| 100 | 17,58940 Kč | 1 758,94 Kč | 
| 500 | 15,69938 Kč | 7 849,69 Kč | 
| 1 000 | 14,94994 Kč | 14 949,94 Kč | 
| 5 000 | 14,67838 Kč | 73 391,90 Kč | 
| Unit Price without VAT: | 24,34000 Kč | 
|---|---|
| Unit Price with VAT: | 29,45140 Kč | 





 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                













 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic