
TSW-107-14-S-D | |
|---|---|
DigiKey Part Number | 612-TSW-107-14-S-D-ND |
Manufacturer | |
Manufacturer Product Number | TSW-107-14-S-D |
Description | CONN HEADER VERT 14POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole 14 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | TSW-107-14-S-D Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.320" (8.13mm) |
Series | Contact Length - Post 0.110" (2.79mm) |
Packaging Bulk | Overall Contact Length 0.530" (13.46mm) |
Part Status Active | Insulation Height 0.100" (2.54mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Gold |
Pitch - Mating | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Number of Positions | Contact Finish - Post Tin |
Number of Rows 2 | Contact Material Phosphor Bronze |
Row Spacing - Mating | Insulation Material Polybutylene Terephthalate (PBT) |
Number of Positions Loaded All | Operating Temperature -55°C ~ 125°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Unshrouded | Insulation Color Black |
Mounting Type | Base Product Number |
Termination Solder |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,51000 Kč | 51,51 Kč |
| 10 | 43,69200 Kč | 436,92 Kč |
| 100 | 37,13740 Kč | 3 713,74 Kč |
| 500 | 33,14982 Kč | 16 574,91 Kč |
| 1 000 | 31,56793 Kč | 31 567,93 Kč |
| 5 000 | 29,67400 Kč | 148 370,00 Kč |
| Unit Price without VAT: | 51,51000 Kč |
|---|---|
| Unit Price with VAT: | 62,32710 Kč |




















