Connector Header Through Hole 14 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSW-107-07-G-D-006

DigiKey Part Number
SAM15950-ND
Manufacturer
Manufacturer Product Number
TSW-107-07-G-D-006
Description
CONN HEADER VERT 14POS 2.54MM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 14 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
TSW-107-07-G-D-006 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Length - Mating
0.230" (5.84mm)
Series
Contact Length - Post
0.100" (2.54mm)
Packaging
Bulk
Overall Contact Length
0.430" (10.92mm)
Part Status
Active
Insulation Height
0.100" (2.54mm)
Connector Type
Contact Shape
Square
Contact Type
Male Pin
Contact Finish - Mating
Gold
Pitch - Mating
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Number of Positions
Contact Finish - Post
Gold
Number of Rows
2
Contact Material
Phosphor Bronze
Row Spacing - Mating
Insulation Material
Polybutylene Terephthalate (PBT)
Number of Positions Loaded
13
Operating Temperature
-55°C ~ 125°C
Style
Material Flammability Rating
UL94 V-0
Shrouding
Unshrouded
Insulation Color
Black
Mounting Type
Contact Finish Thickness - Post
3.00µin (0.076µm)
Termination
Solder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2314-6121-TG3M383M15450-ND23,57000 KčSimilar
67996-414HLFAmphenol CS (FCI)1 239609-5620-ND11,89000 KčSimilar
PBC07DAANSullins Connector Solutions3 820S2011E-07-ND23,36000 KčSimilar
In-Stock: 990
Factory Stock: 1 027
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
143,59000 Kč43,59 Kč
5035,66300 Kč1 783,15 Kč
10030,24050 Kč3 024,05 Kč
50026,90360 Kč13 451,80 Kč
1 00022,78463 Kč22 784,63 Kč
Manufacturers Standard Package
Unit Price without VAT:43,59000 Kč
Unit Price with VAT:52,74390 Kč