Connector Header Through Hole 12 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSW-106-22-T-D

DigiKey Part Number
612-TSW-106-22-T-D-ND
Manufacturer
Manufacturer Product Number
TSW-106-22-T-D
Description
CONN HEADER VERT 12POS 2.54MM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 12 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
TSW-106-22-T-D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.230" (5.84mm)
Contact Length - Post
0.300" (7.62mm)
Overall Contact Length
0.630" (16.00mm)
Insulation Height
0.100" (2.54mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
-
Contact Finish - Post
Tin
Contact Material
Phosphor Bronze
Insulation Material
Polybutylene Terephthalate (PBT)
Features
-
Operating Temperature
-55°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Factory Stock: 2 525
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
116,80000 Kč16,80 Kč
5013,81660 Kč690,83 Kč
10011,44390 Kč1 144,39 Kč
5009,51210 Kč4 756,05 Kč
1 0008,42545 Kč8 425,45 Kč
Manufacturers Standard Package
Unit Price without VAT:16,80000 Kč
Unit Price with VAT:20,32800 Kč