TSW-106-08-S-S-RA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSW-106-08-S-S-RA

DigiKey Part Number
SAM1047-06-ND
Manufacturer
Manufacturer Product Number
TSW-106-08-S-S-RA
Description
CONN HEADER R/A 6POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 6 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
TSW-106-08-S-S-RA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.230" (5.84mm)
Contact Length - Post
0.090" (2.29mm)
Overall Contact Length
-
Insulation Height
0.119" (3.02mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Contact Finish - Post
Tin
Contact Material
Phosphor Bronze
Insulation Material
Polybutylene Terephthalate (PBT)
Features
-
Operating Temperature
-55°C ~ 125°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 487
Factory Stock: 2 525
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
122,08000 Kč22,08 Kč
1018,72600 Kč187,26 Kč
10015,91410 Kč1 591,41 Kč
50014,20482 Kč7 102,41 Kč
1 00013,52679 Kč13 526,79 Kč
5 00013,15556 Kč65 777,80 Kč
Manufacturers Standard Package
Unit Price without VAT:22,08000 Kč
Unit Price with VAT:26,71680 Kč
Alternate Length
CONN HEADER R/A 50POS 2.54MM
In-Stock: 8
Unit Price: 91,65000 Kč
CONN HEADER R/A 49POS 2.54MM
In-Stock: 0
Unit Price: 123,31000 Kč
CONN HEADER R/A 48POS 2.54MM
In-Stock: 100
Unit Price: 121,02000 Kč
CONN HEADER R/A 47POS 2.54MM
In-Stock: 0
Unit Price: 118,94000 Kč
CONN HEADER R/A 46POS 2.54MM
In-Stock: 160
Unit Price: 116,65000 Kč