Connector Header Through Hole 5 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSW-105-14-T-S

DigiKey Part Number
SAM1059-05-ND
Manufacturer
Manufacturer Product Number
TSW-105-14-T-S
Description
CONN HEADER VERT 5POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 5 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
TSW-105-14-T-S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.320" (8.13mm)
Contact Length - Post
0.110" (2.79mm)
Overall Contact Length
0.530" (13.46mm)
Insulation Height
0.100" (2.54mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
-
Contact Finish - Post
Tin
Contact Material
Phosphor Bronze
Insulation Material
Polybutylene Terephthalate (PBT)
Features
-
Operating Temperature
-55°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 119
Factory Stock: 10 000
Check for Additional Incoming Stock
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
112,18000 Kč12,18 Kč
1010,41500 Kč104,15 Kč
1008,85700 Kč885,70 Kč
5007,90448 Kč3 952,24 Kč
1 0007,52694 Kč7 526,94 Kč
5 0006,71886 Kč33 594,30 Kč
10 0006,39830 Kč63 983,00 Kč
Manufacturers Standard Package
Unit Price without VAT:12,18000 Kč
Unit Price with VAT:14,73780 Kč
Alternate Length
CONN HEADER VERT 50POS 2.54MM
In-Stock: 3633
Unit Price: 44,94000 Kč
CONN HEADER VERT 49POS 2.54MM
In-Stock: 0
Unit Price: 59,42000 Kč
CONN HEADER VERT 48POS 2.54MM
In-Stock: 160
Unit Price: 58,37000 Kč
CONN HEADER VERT 47POS 2.54MM
In-Stock: 0
Unit Price: 57,32000 Kč
CONN HEADER VERT 46POS 2.54MM
In-Stock: 0
Unit Price: 56,27000 Kč