TSW-104-26-L-S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSW-104-08-L-S

DigiKey Part Number
612-TSW-104-08-L-S-ND
Manufacturer
Manufacturer Product Number
TSW-104-08-L-S
Description
CONN HEADER VERT 4POS 2.54MM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 4 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
TSW-104-08-L-S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.230" (5.84mm)
Contact Length - Post
0.200" (5.08mm)
Overall Contact Length
0.530" (13.46mm)
Insulation Height
0.100" (2.54mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Contact Finish - Post
Tin
Contact Material
Phosphor Bronze
Insulation Material
Polybutylene Terephthalate (PBT)
Features
-
Operating Temperature
-55°C ~ 125°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 021
Factory Stock: 300
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
110,53000 Kč10,53 Kč
508,20960 Kč410,48 Kč
1006,52550 Kč652,55 Kč
5005,68350 Kč2 841,75 Kč
1 0004,21000 Kč4 210,00 Kč
2 0003,91004 Kč7 820,08 Kč
Manufacturers Standard Package
Unit Price without VAT:10,53000 Kč
Unit Price with VAT:12,74130 Kč