
TST-113-04-L-D-RA | |
|---|---|
DigiKey Part Number | SAM13028-ND |
Manufacturer | |
Manufacturer Product Number | TST-113-04-L-D-RA |
Description | CONN HEADER R/A 26POS 2.54MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 26 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | TST-113-04-L-D-RA Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.250" (6.35mm) |
Series | Contact Length - Post 0.130" (3.30mm) |
Packaging Tube | Insulation Height 0.365" (9.27mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Phosphor Bronze |
Number of Rows 2 | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Row Spacing - Mating | Features Keying Slot |
Number of Positions Loaded All | Operating Temperature -55°C ~ 125°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Shrouded - 4 Wall | Insulation Color Black |
Mounting Type | Current Rating (Amps) 3.4A per Contact |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 75,08000 Kč | 75,08 Kč |
| 25 | 67,86360 Kč | 1 696,59 Kč |
| 50 | 63,06700 Kč | 3 153,35 Kč |
| 100 | 60,06380 Kč | 6 006,38 Kč |
| 500 | 59,35976 Kč | 29 679,88 Kč |
| Unit Price without VAT: | 75,08000 Kč |
|---|---|
| Unit Price with VAT: | 90,84680 Kč |

