
TST-113-01-F-D | |
|---|---|
DigiKey Part Number | SAM12295-ND |
Manufacturer | |
Manufacturer Product Number | TST-113-01-F-D |
Description | CONN HEADER VERT 26POS 2.54MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 26 position 0.100" (2.54mm) |
EDA/CAD Models | TST-113-01-F-D Models |
Category | Contact Length - Mating 0.250" (6.35mm) |
Mfr | Contact Length - Post 0.115" (2.92mm) |
Series | Overall Contact Length 0.480" (12.19mm) |
Packaging Bulk | Insulation Height 0.350" (8.89mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating Flash |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Phosphor Bronze |
Number of Rows 2 | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Row Spacing - Mating | Features Keying Slot |
Number of Positions Loaded All | Operating Temperature -55°C ~ 125°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Shrouded - 4 Wall | Insulation Color Black |
Mounting Type | Current Rating (Amps) 3.4A per Contact |
Termination Solder | Base Product Number |
Fastening Type Push-Pull |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,69000 Kč | 65,69 Kč |
| 50 | 53,53600 Kč | 2 676,80 Kč |
| 100 | 45,44410 Kč | 4 544,41 Kč |
| 500 | 40,39710 Kč | 20 198,55 Kč |
| 1 000 | 39,18227 Kč | 39 182,27 Kč |
| Unit Price without VAT: | 65,69000 Kč |
|---|---|
| Unit Price with VAT: | 79,48490 Kč |

