
TST-105-05-T-D-RA | |
|---|---|
DigiKey Part Number | 612-TST-105-05-T-D-RA-ND |
Manufacturer | |
Manufacturer Product Number | TST-105-05-T-D-RA |
Description | CONN HEADER R/A 10POS 2.54MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header position |
Datasheet | Datasheet |
EDA/CAD Models | TST-105-05-T-D-RA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 26 | 50,09885 Kč | 1 302,57 Kč |
| Unit Price without VAT: | 50,09885 Kč |
|---|---|
| Unit Price with VAT: | 60,61961 Kč |


