
TSM-120-01-S-DV-P-TR | |
|---|---|
DigiKey Part Number | SAM14896TR-ND - Tape & Reel (TR) SAM14896CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TSM-120-01-S-DV-P-TR |
Description | CONN HEADER SMD 40POS 2.54MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 40 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | TSM-120-01-S-DV-P-TR Models |
Category | Termination Solder |
Mfr | Fastening Type Push-Pull |
Series | Contact Length - Mating 0.230" (5.84mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) | Insulation Height 0.100" (2.54mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Phosphor Bronze |
Number of Rows 2 | Insulation Material Liquid Crystal Polymer (LCP) |
Row Spacing - Mating | Features Pick and Place |
Number of Positions Loaded All | Operating Temperature -55°C ~ 125°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Unshrouded | Insulation Color Black |
Mounting Type | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TSM-120-01-L-DV-P-TR | Samtec Inc. | 1 398 | SAM13307CT-ND | 81,13000 Kč | Similar |
| 95157-240LF | Amphenol CS (FCI) | 1 638 | 609-2232-ND | 61,32000 Kč | Similar |
| 95278-401A40LF | Amphenol CS (FCI) | 3 000 | 609-95278-401A40LFCT-ND | 47,13000 Kč | Similar |
| 95278-401B40LF | Amphenol CS (FCI) | 72 | 609-95278-401B40LF-ND | 53,60000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 172,89000 Kč | 172,89 Kč |
| 10 | 146,96900 Kč | 1 469,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | 110,95128 Kč | 13 868,91 Kč |
| 250 | 98,23024 Kč | 24 557,56 Kč |
| 625 | 97,52566 Kč | 60 953,54 Kč |
| Unit Price without VAT: | 172,89000 Kč |
|---|---|
| Unit Price with VAT: | 209,19690 Kč |















