Connector Header Surface Mount 40 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSM-120-01-S-DV-P-TR

DigiKey Part Number
SAM14896TR-ND - Tape & Reel (TR)
SAM14896CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
TSM-120-01-S-DV-P-TR
Description
CONN HEADER SMD 40POS 2.54MM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 40 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
TSM-120-01-S-DV-P-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Mfr
Fastening Type
Push-Pull
Series
Contact Length - Mating
0.230" (5.84mm)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Insulation Height
0.100" (2.54mm)
Part Status
Active
Contact Shape
Square
Connector Type
Contact Finish - Mating
Gold
Contact Type
Male Pin
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Pitch - Mating
Contact Finish - Post
Tin
Number of Positions
Contact Material
Phosphor Bronze
Number of Rows
2
Insulation Material
Liquid Crystal Polymer (LCP)
Row Spacing - Mating
Features
Pick and Place
Number of Positions Loaded
All
Operating Temperature
-55°C ~ 125°C
Style
Material Flammability Rating
UL94 V-0
Shrouding
Unshrouded
Insulation Color
Black
Mounting Type
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TSM-120-01-L-DV-P-TRSamtec Inc.419SAM13307CT-ND3,32000 KčSimilar
95157-240LFAmphenol CS (FCI)1 638609-2232-ND2,50000 KčSimilar
95278-401A40LFAmphenol CS (FCI)3 000609-95278-401A40LFCT-ND1,92000 KčSimilar
95278-401B40LFAmphenol CS (FCI)72609-95278-401B40LF-ND2,18000 KčSimilar
In-Stock: 111
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
1174,07000 Kč174,07 Kč
10147,97300 Kč1 479,73 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
125111,70936 Kč13 963,67 Kč
25098,90140 Kč24 725,35 Kč
62598,19202 Kč61 370,01 Kč
Manufacturers Standard Package
Unit Price without VAT:174,07000 Kč
Unit Price with VAT:210,62470 Kč