
TSM-112-01-L-DV-P-TR | |
|---|---|
DigiKey Part Number | 612-TSM-112-01-L-DV-P-TR-ND - Tape & Reel (TR) 612-TSM-112-01-L-DV-P-TRCT-ND - Cut Tape (CT) 612-TSM-112-01-L-DV-P-TRDKR-ND |
Manufacturer | |
Manufacturer Product Number | TSM-112-01-L-DV-P-TR |
Description | CONN HEADER SMD 24POS 2.54MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 24 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | TSM-112-01-L-DV-P-TR Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.230" (5.84mm) |
Series | Insulation Height 0.100" (2.54mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Phosphor Bronze |
Number of Rows 2 | Insulation Material Liquid Crystal Polymer (LCP) |
Row Spacing - Mating | Features Pick and Place |
Number of Positions Loaded All | Operating Temperature -55°C ~ 125°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Unshrouded | Insulation Color Black |
Mounting Type | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 80,21000 Kč | 80,21 Kč |
| 10 | 68,11800 Kč | 681,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 57,74453 Kč | 8 661,68 Kč |
| 300 | 52,49500 Kč | 15 748,50 Kč |
| 750 | 44,72575 Kč | 33 544,31 Kč |
| 1 050 | 42,02220 Kč | 44 123,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 80,21000 Kč | 80,21 Kč |
| 10 | 68,11800 Kč | 681,18 Kč |
| Unit Price without VAT: | 80,21000 Kč |
|---|---|
| Unit Price with VAT: | 97,05410 Kč |







