
TSM-107-02-S-DV-A-007 | |
|---|---|
DigiKey Part Number | SAM8883-ND |
Manufacturer | |
Manufacturer Product Number | TSM-107-02-S-DV-A-007 |
Description | CONN HEADER SMD 14POS 2.54MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 14 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | TSM-107-02-S-DV-A-007 Models |
Category | Termination Solder |
Mfr | Fastening Type Push-Pull |
Series | Contact Length - Mating 0.320" (8.13mm) |
Packaging Tube | Insulation Height 0.100" (2.54mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Phosphor Bronze |
Number of Rows 2 | Insulation Material Liquid Crystal Polymer (LCP) |
Row Spacing - Mating | Features Board Guide |
Number of Positions Loaded 13 | Operating Temperature -55°C ~ 125°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Unshrouded | Insulation Color Black |
Mounting Type | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,82000 Kč | 68,82 Kč |
| 50 | 60,27240 Kč | 3 013,62 Kč |
| 100 | 54,01570 Kč | 5 401,57 Kč |
| 500 | 46,09108 Kč | 23 045,54 Kč |
| 1 000 | 45,82996 Kč | 45 829,96 Kč |
| Unit Price without VAT: | 68,82000 Kč |
|---|---|
| Unit Price with VAT: | 83,27220 Kč |















