TSM-104-02-S-DV-A is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Amphenol CS (FCI)
In Stock: 4 110
Unit Price: 20,44000 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 286
Unit Price: 28,36000 Kč
Datasheet
Connector Header Surface Mount 8 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSM-104-02-S-DV-A

DigiKey Part Number
TSM-104-02-S-DV-A-ND
Manufacturer
Manufacturer Product Number
TSM-104-02-S-DV-A
Description
CONN HEADER SMD 8POS 2.54MM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 8 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
TSM-104-02-S-DV-A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Mfr
Fastening Type
Push-Pull
Series
Contact Length - Mating
0.320" (8.13mm)
Packaging
Tube
Insulation Height
0.100" (2.54mm)
Part Status
Active
Contact Shape
Square
Connector Type
Contact Finish - Mating
Gold
Contact Type
Male Pin
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Pitch - Mating
Contact Finish - Post
Tin
Number of Positions
Contact Material
Phosphor Bronze
Number of Rows
2
Insulation Material
Liquid Crystal Polymer (LCP)
Row Spacing - Mating
Features
Board Guide
Number of Positions Loaded
All
Operating Temperature
-55°C ~ 125°C
Style
Material Flammability Rating
UL94 V-0
Shrouding
Unshrouded
Insulation Color
Black
Mounting Type
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
95278-102-08LFAmphenol CS (FCI)4 110609-95278-102-08LF-ND20,44000 KčSimilar
95278-102A08LFAmphenol CS (FCI)286609-95278-102A08LFCT-ND28,36000 KčSimilar
Available To Order
Check Lead Time
All prices are in CZK
Tube
QuantityUnit PriceExt Price
5735,39211 Kč2 017,35 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:35,39211 Kč
Unit Price with VAT:42,82445 Kč