
TSM-104-02-L-SH-A-P-TR | |
|---|---|
DigiKey Part Number | 612-TSM-104-02-L-SH-A-P-TR-ND - Tape & Reel (TR) 612-TSM-104-02-L-SH-A-P-CT-ND - Cut Tape (CT) 612-TSM-104-02-L-SH-A-P-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSM-104-02-L-SH-A-P-TR |
Description | CONN HEADER SMD R/A 4POS 2.54MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 4 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | TSM-104-02-L-SH-A-P-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Unshrouded | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.320" (8.13mm) | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.120" (3.05mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 10.0µin (0.25µm) | |
Contact Finish - Post | Tin | |
Contact Material | Phosphor Bronze | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Features | Board Guide, Pick and Place | |
Operating Temperature | -55°C ~ 125°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,48000 Kč | 39,48 Kč |
| 10 | 33,47100 Kč | 334,71 Kč |
| 100 | 28,44390 Kč | 2 844,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 275 | 25,59695 Kč | 7 039,16 Kč |
| 550 | 21,77493 Kč | 11 976,21 Kč |
| 1 375 | 19,63321 Kč | 26 995,66 Kč |
| 2 750 | 19,38123 Kč | 53 298,38 Kč |
| Unit Price without VAT: | 39,48000 Kč |
|---|---|
| Unit Price with VAT: | 47,77080 Kč |



