TSM-104-01-LM-SV-P-TR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSM-104-01-LM-SV-P-TR

DigiKey Part Number
612-TSM-104-01-LM-SV-P-TR-ND - Tape & Reel (TR)
612-TSM-104-01-LM-SV-P-TRCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
TSM-104-01-LM-SV-P-TR
Description
CONN HEADER SMD 4POS 2.54MM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 4 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
TSM-104-01-LM-SV-P-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.230" (5.84mm)
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.100" (2.54mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Contact Finish - Post
Tin
Contact Material
Phosphor Bronze
Insulation Material
Liquid Crystal Polymer (LCP)
Features
Pick and Place
Operating Temperature
-55°C ~ 125°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 907
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
124,16000 Kč24,16 Kč
5020,19260 Kč1 009,63 Kč
10017,23890 Kč1 723,89 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
32517,23954 Kč5 602,85 Kč
65014,03526 Kč9 122,92 Kč
1 62512,41698 Kč20 177,59 Kč
2 27512,17058 Kč27 688,07 Kč
8 12510,34837 Kč84 080,51 Kč
16 25010,03989 Kč163 148,21 Kč
Manufacturers Standard Package
Unit Price without VAT:24,16000 Kč
Unit Price with VAT:29,23360 Kč