8 Position Rectangular Housing Connector Black 0.050" (1.27mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSDF-04-D-S

DigiKey Part Number
TSDF-04-D-S-ND
Manufacturer
Manufacturer Product Number
TSDF-04-D-S
Description
CONN HSG 8POS 1.27MM TIGER EYE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
8 Position Rectangular Housing Connector Black 0.050" (1.27mm)
Datasheet
 Datasheet
EDA/CAD Models
TSDF-04-D-S Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Mfr
Row Spacing
0.050" (1.27mm)
Series
Mounting Type
Free Hanging (In-Line)
Packaging
Bag
Contact Termination
Crimp
Part Status
Active
Color
Black
Contact Type
Male Pin
Insulation Material
Liquid Crystal Polymer (LCP)
Number of Positions
Note
Contacts Sold Separately
Pitch
0.050" (1.27mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 40
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
165,49000 Kč65,49 Kč
5053,30660 Kč2 665,33 Kč
10045,27730 Kč4 527,73 Kč
50043,01446 Kč21 507,23 Kč
Manufacturers Standard Package
Unit Price without VAT:65,49000 Kč
Unit Price with VAT:79,24290 Kč