cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TS-125-G-C

DigiKey Part Number
612-TS-125-G-C-ND
Manufacturer
Manufacturer Product Number
TS-125-G-C
Description
.100" SINGLE ROW SCREW MACHINE T
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
25 Position Header Connector Turret Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Tube
Part Status
Active
Connector Type
Header
Contact Type
Turret
Number of Positions
25
Pitch
0.100" (2.54mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Through Hole
Termination
Solder
Features
-
Contact Finish
Gold
Contact Finish Thickness
20.0µin (0.51µm)
Color
Black
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tube
QuantityUnit PriceExt Price
9159,34889 Kč1 434,14 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:159,34889 Kč
Unit Price with VAT:192,81216 Kč