
TMS-108-01-S-S-RA | |
|---|---|
DigiKey Part Number | 612-TMS-108-01-S-S-RA-ND |
Manufacturer | |
Manufacturer Product Number | TMS-108-01-S-S-RA |
Description | CONN HEADER R/A 8POS 1.27MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 8 position 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | TMS-108-01-S-S-RA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Unshrouded | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.230" (5.84mm) | |
Contact Length - Post | 0.140" (3.56mm) | |
Overall Contact Length | - | |
Insulation Height | 0.098" (2.50mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 30.0µin (0.76µm) | |
Contact Finish - Post | Tin | |
Contact Material | Phosphor Bronze | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Features | - | |
Operating Temperature | -55°C ~ 125°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 5A per Contact | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,00000 Kč | 40,00 Kč |
| 50 | 32,62760 Kč | 1 631,38 Kč |
| 100 | 27,57550 Kč | 2 757,55 Kč |
| 500 | 24,62850 Kč | 12 314,25 Kč |
| 1 000 | 21,97620 Kč | 21 976,20 Kč |
| Unit Price without VAT: | 40,00000 Kč |
|---|---|
| Unit Price with VAT: | 48,40000 Kč |


