
TMMH-120-01-L-D-RA | |
|---|---|
DigiKey Part Number | TMMH-120-01-L-D-RA-ND |
Manufacturer | |
Manufacturer Product Number | TMMH-120-01-L-D-RA |
Description | CONN HEADER R/A 40POS 2MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 40 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | TMMH-120-01-L-D-RA Models |
Category | Termination Solder |
Mfr | Fastening Type Push-Pull |
Series | Contact Length - Mating 0.126" (3.20mm) |
Packaging Tube | Contact Length - Post 0.103" (2.62mm) |
Part Status Active | Insulation Height 0.157" (4.00mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Gold |
Pitch - Mating | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Number of Positions | Contact Finish - Post Tin |
Number of Rows 2 | Contact Material Phosphor Bronze |
Row Spacing - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Positions Loaded All | Operating Temperature -55°C ~ 125°C |
Style | Insulation Color Black |
Shrouding Unshrouded | Base Product Number |
Mounting Type |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 71,81000 Kč | 71,81 Kč |
| 25 | 68,66360 Kč | 1 716,59 Kč |
| 50 | 67,45400 Kč | 3 372,70 Kč |
| Unit Price without VAT: | 71,81000 Kč |
|---|---|
| Unit Price with VAT: | 86,89010 Kč |


