
TMMH-113-04-S-D-ES | |
---|---|
DigiKey Part Number | TMMH-113-04-S-D-ES-ND |
Manufacturer | |
Manufacturer Product Number | TMMH-113-04-S-D-ES |
Description | 2MM LOW PROFILE STRIPS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 26 position 0.079" (2.00mm) |
EDA/CAD Models | TMMH-113-04-S-D-ES Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Unshrouded | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.075" (1.90mm) | |
Contact Length - Post | 0.101" (2.57mm) | |
Overall Contact Length | 0.255" (6.48mm) | |
Insulation Height | 0.079" (2.00mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 30.0µin (0.76µm) | |
Contact Finish - Post | Tin | |
Contact Material | Phosphor Bronze | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Features | End Shrouds | |
Operating Temperature | -55°C ~ 125°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 123,73000 Kč | 123,73 Kč |
Unit Price without VAT: | 123,73000 Kč |
---|---|
Unit Price with VAT: | 149,71330 Kč |