
TMMH-104-01-F-DV | |
|---|---|
DigiKey Part Number | SAM13068-ND |
Manufacturer | |
Manufacturer Product Number | TMMH-104-01-F-DV |
Description | CONN HEADER SMD 8POS 2MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 8 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | TMMH-104-01-F-DV Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Unshrouded | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.126" (3.20mm) | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.079" (2.00mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 3.00µin (0.076µm) | |
Contact Finish - Post | Tin | |
Contact Material | Phosphor Bronze | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Features | - | |
Operating Temperature | -55°C ~ 125°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,33000 Kč | 28,33 Kč |
| 50 | 21,87160 Kč | 1 093,58 Kč |
| 100 | 17,70550 Kč | 1 770,55 Kč |
| 500 | 14,99760 Kč | 7 498,80 Kč |
| 1 000 | 11,45650 Kč | 11 456,50 Kč |
| 2 000 | 10,20670 Kč | 20 413,40 Kč |
| 5 000 | 8,73160 Kč | 43 658,00 Kč |
| Unit Price without VAT: | 28,33000 Kč |
|---|---|
| Unit Price with VAT: | 34,27930 Kč |


